PanduitPV18-56R-MYSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 18-22 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 28.2 | |
| 11.7 | |
| Red | |
| Cable Mount |
The ring tongue terminal PV18-56R-MY wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 18-22 AWG. This product is 28.2 mm long and 11.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

