PanduitPV18-56RB-2KSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 26.9 | |
| 11.7 | |
| Red | |
| Cable Mount |
Using the ring tongue terminal PV18-56RB-2K wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 26.9 mm long and 11.68 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

