PanduitPV18-6RB-3KSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin Reel Smart™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 19.8 | |
| 6.4 | |
| Red | |
| Reel Smart™ | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PV18-6RB-3K wire terminal from Panduit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 19.8 mm long and 6.4 mm. Its wire is 18-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

