PanduitPV18-8RB-3KSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 21.8mm Tin Reel Smart™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 21.8 | |
| 7.9 | |
| Red | |
| Reel Smart™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal PV18-8RB-3K wire terminal from Panduit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 21.8 mm long and 7.9 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

