PanduitPV2-38R-TYSteckverbinderanschlüsse
Ring Tongue Terminal 2AWG Copper Red 49.78mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 2 | |
| 600V | |
| 105 | |
| Vinyl | |
| 49.78 | |
| 17.27 | |
| Red | |
| Cable Mount |
The ring tongue terminal PV2-38R-TY wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product comes packaged in bulk, so the parts will be stored loosely. This product is 49.78 mm long and 17.27 mm. Its wire is 2 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

