PanduitPV22-6R-CYSteckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper Yellow 17.3mm Tin Bag
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 22-26 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bag | |
| 17.3 | |
| 5.3 | |
| Yellow | |
| Cable Mount |
Using the ring tongue terminal PV22-6R-CY wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 17.3 mm long and 5.3 mm. Its wire is 22-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

