PanduitPV4-10R-TSteckverbinderanschlüsse
Ring Tongue Terminal 4AWG Copper Yellow 47.75mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 4 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 47.75 | |
| 13.97 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal PV4-10R-T wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 4 AWG. This product is 47.75 mm long and 13.97 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

