PanduitPV4-56R-TSteckverbinderanschlüsse
Ring Tongue Terminal 4AWG Copper Yellow 49.53mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 4 | |
| 105 | |
| Vinyl | |
| Box | |
| 49.53 | |
| 17.27 | |
| Yellow | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal PV4-56R-T wire terminal from Panduit. This product is 49.53 mm long and 17.27 mm. Its wire is 4 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

