10-25% Rabatt
PanduitPV6-10R-TSteckverbinderanschlüsse
Ring Tongue Terminal 6AWG Copper Blue 41.15mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 6 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 41.15 | |
| 11.94 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV6-10R-T wire terminal from Panduit in your design. This product is 41.15 mm long and 11.94 mm. Its wire is 6 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

