PanduitPV8-14RX-QYSteckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 38.61mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 8 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 38.61 | |
| 11.94 | |
| Red | |
| Cable Mount |
The ring tongue terminal PV8-14RX-QY wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 8 AWG. This product is 38.61 mm long and 11.94 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

