PanduitPV8-56R-TYSteckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper Red 41.66mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 8 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 41.66 | |
| 14.99 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal PV8-56R-TY wire terminal from Panduit. This product is 41.66 mm long and 14.99 mm. Its wire is 8 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

