IRCPWC-PWC2512LF-200R-FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 200 Ohm 1% 1.5W ±100ppm/°C Pad SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.5 | |
| 3.2 | |
| 0.8 | |
| 0.055 | |
| Surface Mount |
The PWC-PWC2512LF-200R-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 200 Ohm. This part has a power rating of 1.5|2 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

