Welwyn ComponentsPWC2512-100RJIWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 100 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Pulse Withstanding | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.5 | |
| 3.2 | |
| 0.8 | |
| 0.055 | |
| ±0.3 | |
| ±0.2 | |
| Surface Mount |
Use this PWC2512-100RJI fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 1.5|2 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

