10-25% Rabatt
PanduitPWMS-H25-MKabelzubehör
Cable Accessories Tie Mount Nylon 6/6 Natural
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 19.1 | |
| 9.4 | |
| 15.75 |
Prevent any difficult to diagnose problems in the future with this tie mount PWMS-H25-M cable accessory from Panduit. This product is 19.1 mm long, 15.75 mm tall and 9.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

