BournsPWR163S-25-15R0FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 15 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 15 | |
| 1% | |
| 250 | |
| No | |
| 25 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| D-Pak | |
| Rectangular | |
| D-Pak | |
| 8.13 | |
| 12.29 | |
| 2.79 | |
| Surface Mount |
Use this PWR163S-25-15R0F fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 15 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. The PWR163S-25-15R0F part has a gull wing termination style. This device is made with thick film technology. It has a tolerance of 1%. This product is 8.13 mm long, 2.79 mm tall and 12.29 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

