BournsPWR163S-25-3R00FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 3 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200

This is a PWR163S-25-3R00F fixed single surface-mount resistor from Bourns. This product has a resistance value of 3 Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8.13 mm long, 2.79 mm tall and 12.29 mm deep. The PWR163S-25-3R00F part has a gull wing termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

299 Stück: Versand in vsl. 2 Tagen

    Total5,60 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2425+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 299 Stück
      • Price: 5,5988 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.