10-25% Rabatt
BournsPWR2010W47R0JEWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 2010 47 Ohm 5% 0.5W(1/2W) ±20ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| No | |
| 0.5 (1/2) | |
| Wirewound | |
| -55 | |
| 155 | |
| ±20 | |
| 75 to 155 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 3.25 | |
| Surface Mount |
Use this PWR2010W47R0JE fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 47 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The PWR2010W47R0JE part has a j-lead termination style. This product is 5.08 mm long, 3.25 mm tall and 2.54 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

