BournsPWR221T-30-2R50FWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 2.5 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 2.5 | |
| 1% | |
| 250 | |
| 2.25|30 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 25 to 150 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 5.08 | |
| Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.41 | |
| 3.18 | |
| 16.26 | |
| 0.72 | |
| 10.16 | |
| 18.8 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PWR221T-30-2R50F fixed single through-hole resistor, developed by Bourns. This durable part has a power rating of 2.25|30 W. This product has a resistance value of 2.5 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 150 °C. This product is 10.41 mm long, 16.26 mm tall and 3.18 mm deep. The PWR221T-30-2R50F part has a radial termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

