BournsPWR2615WR010FWiderstand, fest, Oberflächenmontage, einzeln
Res Wirewound 2615 0.01 Ohm 1% 1W ±150ppm/°C J-Lead SMD Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 1% | |
| 58 | |
| No | |
| 1 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±150 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 2615 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 2615 | |
| 6.6 | |
| 3.9 | |
| 3.2 | |
| Surface Mount |
Use this PWR2615WR010F fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 10m Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This product is 6.6 mm long, 3.2 mm tall and 3.9 mm deep. The PWR2615WR010F part has a j-lead termination style. This part has an operating temperature of -55 to 275 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

