BournsPWR263S-20-20R0FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 20 Ohm 1% 20W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 20 | |
| 1% | |
| 250 | |
| No | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.1 | |
| 15.39 | |
| 4.5 | |
| Surface Mount |
The PWR263S-20-20R0F fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 20 W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.1 mm long, 4.5 mm tall and 15.39 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. The PWR263S-20-20R0F part has a gull wing termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

