Bulgin Components PLCPX0580/PC/12132Steckverbinder
Conn IEC 60320 C14 Inlet M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEC 60320 C14 Inlet | |
| M | |
| 3 | |
| 3 | |
| Solder | |
| Straight | |
| 10 | |
| 250VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 70 | |
| Bulk | |
| 49.8 | |
| 30.6 | |
| 27.8 | |
| Through Hole | |
| Nickel | |
| Brass |
Use this inlets PX0580/PC/12132 power connector from Bulgin Components to power up your circuit without having to worry about energy seepage. This M connector's 3 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. PX0580/PC/12132 is housed in nylon. This device has a maximum current rating of 10 A. This power connector has a minimum operating temperature of -40 °C and a maximum of 70 °C. Its 3 terminals use the solder termination method. This product is 49.8 mm long, 27.8 mm tall and 30.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

