50-75% Rabatt
Bulgin Components PLCPX0738/SSteckverbinder, rund
Conn Circular SKT 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| SKT | |
| Screw | |
| 16-17 | |
| No | |
| Brass | |
| Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 5 | |
| 277VDC|277VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 10 | |
| Threaded | |
| 28.45 | |
| 38.1 | |
| Bulk |
Need a solid cylindrical cable housing connection? Then this buccaneer PX0738/S connector from Bulgin Components is right for you. This socket type connector's 6 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the screw termination method. This circular connector has an operating temperature of -20 to 70 °C. This product is 28.45 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

