Bulgin Components PLCPX0843/AAndere Kabelbaugruppen
Cable Assembly Adapter 0.132m USB Type A to Wire to Board 4 to 5 POS F-F Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Unknown |
| Adapter | |
| 4 to 5 | |
| F-F | |
| USB Type A | |
| Wire to Board | |
| 0.132 | |
| Black | |
| 30VAC | |
| 0 | |
| 70 | |
| Bulk | |
| Buccaneer | |
| Gold | |
| Copper Alloy | |
| 1 | |
| Straight to Straight |
This device has a maximum current rating of 1 A. This part has an operating temperature range of 0 to 70 °C. This has a 5POS USB connector. It uses the crimp termination method. It has a PVC cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

