HoneywellPX2AF1XX150PAAAXIndustrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 150psi | |
| 450psi | |
| 100 to 500 | |
| ±0.25 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Female | |
| 7/16-20 UNF | |
| Metri-Pack | |
| Air | |
| IP65 | |
| Befestigung | Stud |
| Verpackungshöhe | 63.4 |
| Verpackungsbreite | 22 |
| Verpackungslänge | 25.39 |
| Leiterplatte geändert | 3 |
| 3 |
The PX2AF1XX150PAAAX industrial pressure sensor from Honeywell is a durable component that can be used to take various force calculations in an industrial environment. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 450psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

