HoneywellPX2AN1XX500PSAAXIndustrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage 3-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 500psi | |
| 1000psi | |
| 500 to 1500 | |
| ±0.25 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Metri-Pack | |
| Air | |
| IP65 | |
| Befestigung | Stud |
| Verpackungshöhe | 66 |
| Verpackungsbreite | 22 |
| Verpackungslänge | 25.39 |
| Leiterplatte geändert | 3 |
| 3 |
The PX2AN1XX500PSAAX industrial pressure sensor by Honeywell is the ideal component to use when working with heavy-duty applications. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 500psi, while its maximum overload pressure is 1000psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

