HoneywellPX2BM1XX100PGAAX | industrial 100psi pressure sensor Industrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage 3-Pin
Industrial pressure transducer with a maximum pressure reading of 100psi, maximum overload pressure of 450psi, 5V operation, ±0.25% accuracy, and an operating temperature range of -40˚C to +125˚C.
The PX2BM1XX100PGAAX is an industrial pressure sensor that has a maximum pressure reading of 100 psi, a maximum overhead pressure of 450psi, and equivalent overload pressure range of 100psi to 450psi. The operating voltage of the PX2BM1XX100PGAAX is 5V, the output voltage range is 0.5V to 4.5V, and the maximum supply current is 5mA. The PX2BM1XX100PGAAX uses a micro M12 electrical port, has a response time of 2ms, and an operating temperature range of -40˚C to +125˚C. The output connector has three pins (power, ground, and signal output), and is IP65 rated. Additionally, the PX2BM1XX100PGAAX has radiated immunity protection to 100V/m, flame resistant options, and vibration rating up to 20G.
Drawings/Package


Key Features
- Pressure detection range of 0psi to 100psi
- Maximum overload pressure of 450psi
- Output voltage range 0.5V to 4.5V
- Operating voltage of 5V
- Operating temperature range of -40˚C to +125˚C
General Applications
- Pressurised tanks
- Industrial systems
- Coolant lines
Evaluation Board
NO — There is no evaluation board for the PX2BM1XX100PGAAX. The datasheet contains usage application examples.
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Vented Gage | |
| 0psi to 100psi | |
| 450psi | |
| 100 to 500 | |
| ±0.25 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| M12x1.5 | |
| Micro M12 | |
| Air | |
| IP65 | |
| Befestigung | Stud |
| Verpackungshöhe | 59.2 |
| Verpackungsbreite | 22 |
| Verpackungslänge | 25.39 |
| Leiterplatte geändert | 3 |
| 3 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

