HoneywellPX2DN1XX100PSAAXIndustrieller Drucksensor
Industrial Pressure Sensor 0psi to 100psi Sealed Gage 3-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 100psi | |
| 450psi | |
| 100 to 500 | |
| ±0.25 | |
| 2(Max) | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Deutsch | |
| Air | |
| IP65/IP67/IP69K | |
| Befestigung | Stud |
| Verpackungshöhe | 71.2 |
| Verpackungsbreite | 22 |
| Verpackungslänge | 25.39 |
| Leiterplatte geändert | 3 |
| 3 |
Heavy-duty systems are no match for the PX2DN1XX100PSAAX industrial pressure sensor from Honeywell. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 300psi.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

