HoneywellPX2EN1XX500PSCHXIndustrieller Drucksensor
Industrial Pressure Sensor 0psi to 500psi Sealed Gage 3-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 500psi | |
| 1000psi | |
| 500 to 1500 | |
| ±0.25 | |
| 2(Max) | |
| 20 | |
| 8 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Cable Harness | |
| Air | |
| IP65/IP67/IP69K | |
| Befestigung | Stud |
| Verpackungshöhe | 75 |
| Verpackungsbreite | 22 |
| Verpackungslänge | 25.39 |
| Leiterplatte geändert | 3 |
| 3 |
Honeywell brings you their latest PX2EN1XX500PSCHX industrial pressure sensor, a durable tool that can be used in many heavy-duty applications. This device's minimum operating supply voltage of 8 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 500psi, while its maximum overload pressure is 1000psi.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

