Bulgin Components PLCPXP4010/03S/6570Steckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
With a robust Valox PC/PBT construction and quick-turn bayonet coupling mechanism, this miniature sealed connector series is perfect for applications across a wide variety of markets requiring fast, dustproof and watertight power connections. The full Buccaneer range offers a wide choice of ruggedized plugs and receptacles offering 2 to 32 poles, popular power ratings including 250V, 277V up to 600V 32A and screw, solder or crimp terminations and metal or plastic connector housings, the Buccaneer power connector range provides the ideal interconnect solution to many design problems.
Key Features and Benefits
- • Sealed to IP66, IP68, IP69K when mated with compatible connector
- • Mates with Inline or Panel mounting versions PXP4011, PXP4013
- • Plug or socket
- • 2, 3, 4, 6, 8, 10 & 12 Contacts
- • ¼ turn locking ring
- • Contacts supplied separately
Applications
- • Marine
- • Automotive
- • Medical
- • Agriculture
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 16-18 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Polycarbonate|Polybutylene Terephthalate | |
| Orange | |
| 13 | |
| 600VDC|600VAC | |
| -40 | |
| 120 | |
| IP68 | |
| 1000000 | |
| 5 | |
| Threaded | |
| 19.6 | |
| 46.3 | |
| Bulk |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

