NXP SemiconductorsPZU3.3BL,315Zener
Zener Diode Single 3.3V 5% 95Ohm 500mW Automotive AEC-Q101 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 500 | |
| 5 | |
| 5 | |
| 95 | |
| 500 | |
| -55 | |
| 150 | |
| Automotive | |
| -2.4mV/K | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.47(Max) |
| Verpackungsbreite | 0.62(Max) |
| Verpackungslänge | 1.02(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 2 |
This PZU3.3BL,315 zener diode from NXP Semiconductors will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

