| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 35 | |
| 65 | |
| 35 | |
| 600 | |
| 1.6@11.3A | |
| 600 | |
| 0.01 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.22(Max) mm |
| Verpackungsbreite | 2.41(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Lieferantenverpackung | VPAK |
| 3 |
By triggering a current you can turn on this triac Q6006VH4TP thyristor manufactured from Littelfuse. This device has a surge current rating of 65 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

