| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 70 | |
| 1.3 | |
| 35 | |
| 100 | |
| 35 | |
| 600 | |
| 1.6@11.3A | |
| 600 | |
| 8 | |
| 0.01 | |
| 0.5 | |
| 41 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.78(Max) mm |
| Verpackungsbreite | 9.4(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-263 |
| 3 | |
| Leitungsform | Gull-wing |
By triggering a current you can turn on this triac Q6008NH4RP thyristor manufactured from Littelfuse. This device has a surge current rating of 100 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

