Product Description
The QCA4024 SoC is a multi-mode system-on-chip with support for Bluetooth 5 and 802.15.4-based technologies, including Zigbee and Thread. This low power SOC integrates a Cortex M4F for application processing and a Cortex M0 for network stack processing designed to enable a highly concurrent multiple radio solution.
Features
-
QCA4024 dual-mode SoC integrates Bluetooth 5 and 802.15.4
-
Isolated low power processors for connectivity 15.4 SW MAC, 15.4 and BLE drivers, coex management / Wi-Fi operations (QCA4020 only)
-
Advanced hardware-based security featuring secure boot, trusted execution environment, encrypted storage, key provisioning and wireless protocol security
-
Comprehensive set of peripherals and interfaces: SPI, UART, PWM, I2S, I2C, SDIO, ADC and GPIOs
-
Integrated sensor hub for post-processing designed to enable low power sensor use cases
-
Small package size allows for optimized form factors

QCA4020/4 Specifications
|
Package Type |
11.2 x 11.2mm, 0.65mm pitch, 217-ball BGA (QCA4020) |
|---|---|
|
Application CPU |
Arm Cortex-M4F @ up to 128MHz |
|
Connectivity/System CPU |
Dedicated processor for Bluetooth LE LC and 15.4 MAC |
|
Low Power Bluetooth & 15.4 |
Bluetooth v5.0, PA =+4dBm/+10dBm (for Long Range) |
|
Wi-Fi (QCA4020 only) |
Dual Band, 1x1, HT20, MCS0-7, 2.4/5GHz, PA=+18dBm |
|
Sensor Hub |
Low power HW+App CPU, Interface: I2C, SPI, ADC |
|
Display |
Segmented or character display with SPI or I2C interfaces |
|
Interfaces |
2C, UART, SPI/Q-SPI, ADC (8ch, 12-bit 1Msps) |
|
Security |
Secure boot, Secure Storage, HW Crypto Engine |
|
Direct Battery Connection |
1.8V-3.6V |
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 2400(Typ) | |
| 2400(Typ) | |
| Commercial | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 8 mm |
| Verpackungslänge | 8 mm |
| Leiterplatte geändert | 68 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 68 | |
| Leitungsform | No Lead |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

