SamtecQFS-052-04.25-L-D-PC4Steckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 8Power/104Signal POS 0.635mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 8Power/104Signal | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key | |
| 25 | |
| (4/2.6/15.7)/Contact | |
| 354VDC|250VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| Tray | |
| 55.55 | |
| 8.13 | |
| Surface Mount |
Mount this high speed socket strip QFS-052-04.25-L-D-PC4 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 8 power / 104signal contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This device has a maximum current rating of (4/2.6/15.7) A/contact. It uses the solder termination method. This product is 55.55 mm long and 8.13 mm. This connector has an operating temperature of -55 to 125 °C. QFS-052-04.25-L-D-PC4 is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

