| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 350(Min) | |
| 100 | |
| 1.3 | |
| 80 | |
| 200 | |
| 70 | |
| 1000 | |
| 1.6@22.6A | |
| 1000 | |
| 16 | |
| 0.005 | |
| 0.5 | |
| 166 | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.78(Max) mm |
| Verpackungsbreite | 9.4(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 |
A simple current trigger will turn on this triac QK016NH6TP thyristor manufactured from Littelfuse and a forward-biased voltage will leave it on. This device has a surge current rating of 200 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1000 V, while its repetitive peak reverse voltage is 1000 V.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

