SamtecQMS-026-05.75-L-D-PC4Steckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS 2mm/0.635mm Solder ST SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/52Signal | |
| 2 | |
| Solder | |
| 2/0.635 | |
| Straight | |
| Center Key/Dual Key | |
| (4/2.6/15.7)/Contact | |
| 300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 34.54 | |
| 7.52 | |
| 5.38 | |
| Surface Mount/Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this board to board QMS-026-05.75-L-D-PC4 header connector from Samtec on your PCB today! This SKT connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 0.635 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of (4/2.6/15.7) A/contact. The component will be shipped in tray format. It uses the solder termination method. QMS-026-05.75-L-D-PC4 is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 52.55 mm long, 5.38 mm tall and 7.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

