SamtecQMSS-016-06.75-H-D-DP-PC4Steckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 8Power/32Signal POS 6.35mm/0.635mm Solder ST SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/32Signal | |
| 2 | |
| Solder | |
| 6.35/0.635 | |
| Straight | |
| Center Key | |
| 14 | |
| 3.4/Contact | |
| 424VDC|300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 41.05 | |
| 7.26 | |
| 6.73 | |
| Surface Mount/Through Hole |
Support physical configuration options for jumper posts by mounting this differential pair QMSS-016-06.75-H-D-DP-PC4 header connector from Samtec. This HDR connector's 8 power / 32signal contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a header type gender. This device has a maximum current rating of (3.95/1.8/8.9) A/contact. The item will be shipped in tray orientation. This product is 41.05 mm long, 6.73 mm tall and 7.26 mm deep. QMSS-016-06.75-H-D-DP-PC4 is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

