SamtecQMSS-016-06.75-L-D-DP-PC4Steckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 8Power/32Signal POS 6.35mm/0.635mm Solder ST SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/32Signal | |
| 2 | |
| Solder | |
| 6.35/0.635 | |
| Straight | |
| Center Key | |
| 14 | |
| 3.4/Contact | |
| 424VDC|300VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tray | |
| 34.55 | |
| 7.26 | |
| 6.73 | |
| Surface Mount/Through Hole |
Think of Samtec's differential pair QMSS-016-06.75-L-D-DP-PC4 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 power / 32signal contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of (3.95/1.8) A/contact. QMSS-016-06.75-L-D-DP-PC4 is housed in liquid crystal polymer. This product is 34.55 mm long, 6.73 mm tall and 7.26 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

