Reduced Price
SamtecQMSS-026-01-H-D-EM2-PC4-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 8Power/52Signal POS 0.635mm Solder ST Edge Mount T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/52Signal | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key | |
| 19 | |
| 300VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 41.05 | |
| 7.26 | |
| Edge Mount |
Make strong and binding connections on your circuit boards by adopting this micro high speed terminal strip QMSS02601HDEM2PC4TR connector from Samtec. This HDR connector's 8 power / 52signal contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This product will be shipped in tape and reel packaging so that components can be mounted effectively. QMSS02601HDEM2PC4TR is housed in black liquid crystal polymer. This product is 7.26 mm tall. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

