SamtecQRF8-078-05.0-L-D-A-GPSteckverbinderleisten und Leiterplattenbuchsen

Conn High Speed Socket Strip SKT 156 POS 0.8mm Solder ST SMD Q Rate® Tray

Use this high speed socket strip QRF8-078-05.0-L-D-A-GP header connector from Samtec where IDC ribbon cables are used. This SKT connector's 156 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 215 VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of (2.2/8.6) A/contact. QRF8-078-05.0-L-D-A-GP is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 80.95 mm long, 6.26 mm tall and 11.76 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 17,5244 €
    1. 1+17,5244 €
    2. 10+16,5861 €
    3. 25+15,9692 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.