SamtecQSE-020-01-L-D-A-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST Top Entry SMD Q Strip® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 3.81 | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 21.27 | |
| 7.49 | |
| 3.25 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mount this high speed socket strip QSE-020-01-L-D-A-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 225 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of (2/11.6) A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 21.27 mm long, 3.25 mm tall and 7.49 mm deep. This connector has an operating temperature of -55 to 125 °C. QSE-020-01-L-D-A-TR is housed in liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

