SamtecQSE-040-01-L-D-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn High Speed Socket Strip SKT 80 POS 0.8mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 41.27 | |
| 7.49 | |
| 3.25 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this high speed socket strip QSE-040-01-L-D-A-K-TR connector from Samtec. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 0.8 mm. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of (2/11.6) A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. QSE-040-01-L-D-A-K-TR is housed in liquid crystal polymer. This product is 41.27 mm long, 3.25 mm tall and 7.49 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

