SamtecQSH-060-01-F-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 41.31 | |
| 7.49 | |
| 3.25 | |
| Q Strip® | |
| Contact Plating Thickness | (Flash/1.27)um |
| Surface Mount |
Mount this micro high speed socket strip QSH-060-01-F-D-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. QSH-060-01-F-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 41.27 mm long, 3.25 mm tall and 7.49 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

