SamtecQSS-025-01-L-D-RA-SPSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Socket Strip SKT 50 POS 2.03mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2.03/0.635 | |
| Right Angle | |
| 3.66 | |
| 14 | |
| (2/15.7)/Contact | |
| 275VAC | |
| 15000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 33.97 | |
| 14.22 | |
| 8.33 | |
| 1.47 | |
| Surface Mount/Through Hole |
Safety is an important concern when designing electronic devices. Samtec's high speed socket strip QSS-025-01-L-D-RA-SP header connector helps protect your equipment from accidental shortages. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 275 VAC. It has a right angle body orientation. Its pitch is 2.03/0.635 mm. It has a socket type gender. This device has a maximum current rating of 2 A/contact. QSS-025-01-L-D-RA-SP is housed in liquid crystal polymer. It uses the solder termination method. This product is 33.97 mm long, 8.33 mm tall and 14.22 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

