SamtecQTE-020-04-L-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray

As an added safety precaution, the high speed micro plane QTE-020-04-L-D-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 225 VAC. This is a 2-row connector. Its pitch is 0.8 mm. It has a header type gender. This device has a maximum current rating of (2/23) A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. QTE-020-04-L-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 15.25 mm tall and 7.11 mm deep.

Import TariffMay apply to this part

275 Stück: morgen versandbereit

    Total9,58 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 275 Stück
      • Price: 9,5822 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.