SamtecQTE-040-03-L-D-ASteckverbinderleisten und Leiterplattenbuchsen

Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Q Strip® Tray

Safety is an important concern when designing electronic devices. Samtec's high speed micro plane QTE-040-03-L-D-A header connector helps protect your equipment from accidental shortages. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.8 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 225 VAC. This device has a maximum current rating of (2/23) A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. QTE-040-03-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40 mm long, 10.27 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

85 Stück: morgen versandbereit

    Total9,77 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2443+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Costa Rica
      • In Stock: 85 Stück
      • Price: 9,7715 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.