10-25% Rabatt
SamtecQTH-030-01-L-D-A-RT1Steckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 36.53 | |
| 7.11 | |
| 7.37 | |
| Surface Mount |
Reduce safety concerns with this micro high speed terminal strip QTH-030-01-L-D-A-RT1 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. Its pitch is 0.5 mm. It has a header type gender. This device has a maximum current rating of (2/25) A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 36.52 mm long, 7.57 mm tall and 7.11 mm deep. It uses the solder termination method. QTH-030-01-L-D-A-RT1 is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

