SamtecQTH-040-01-L-D-DP-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40 | |
| 7.11 | |
| 4.26 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
As an added safety precaution, the differential pair QTH-040-01-L-D-DP-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. This product is 40 mm long, 4.27 mm tall and 7.11 mm deep. QTH-040-01-L-D-DP-A is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

