SamtecQTH-060-01-F-D-A-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40.01 | |
| 7.11 | |
| 4.26 | |
| Surface Mount |
As an added safety precaution, the micro high speed terminal strip QTH-060-01-F-D-A-K header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of (2/25) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. QTH-060-01-F-D-A-K is housed in liquid crystal polymer. This product is 40 mm long, 4.26 mm tall and 7.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

