SamtecQTH-120-03-L-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Micro High Speed Terminal Strip HDR 240 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 240 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 80.01 | |
| 7.11 | |
| 10.26 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Mounting this micro high speed terminal strip QTH-120-03-L-D-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. Its pitch is 0.5 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. It uses the solder termination method. This product is 80 mm long, 10.26 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. QTH-120-03-L-D-A is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

